
CAA-90DB-1M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DB-1M |
Description | CA USB STR A/90DN B DX 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 13,11900 € | 131,19 € |
| 25 | 12,29720 € | 307,43 € |
| 50 | 11,71060 € | 585,53 € |
| 100 | 11,15170 € | 1.115,17 € |
| 250 | 10,45412 € | 2.613,53 € |
| 500 | 9,95576 € | 4.977,88 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

