Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90UA-90DB-3M | |
|---|---|
DigiKey Part Number | 5073-CA90UA-90DB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA90UA-90DB-3M |
Description | CA USB 90UP A/90DN B DX 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA45RA-B-3M | L-com | 0 | 5073-CA45RA-B-3M-ND | 21,26000 € | Parametric Equivalent |
| CA90DA-90LB-3M | L-com | 0 | 5073-CA90DA-90LB-3M-ND | 9,01000 € | Parametric Equivalent |
| CA90DA-90RB-3M | L-com | 0 | 5073-CA90DA-90RB-3M-ND | 22,67000 € | Parametric Equivalent |
| CA90DA-90UB-3M | L-com | 0 | 5073-CA90DA-90UB-3M-ND | 5,80000 € | Parametric Equivalent |
| CA90LA-RB-3M | L-com | 0 | 5073-CA90LA-RB-3M-ND | 29,75000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |












