USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90RA-LB-03M

DigiKey Part Number
5073-CA90RA-LB-03M-ND
Manufacturer
Manufacturer Product Number
CA90RA-LB-03M
Description
CA USB 90RT A/90LT B DX .3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,30000 €20,30 €
1017,25400 €172,54 €
2516,17360 €404,34 €
5015,40200 €770,10 €
10014,66730 €1.466,73 €
25013,74988 €3.437,47 €
50013,09446 €6.547,23 €
Manufacturers Standard Package
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €