Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90RA-DB-4M | |
|---|---|
DigiKey Part Number | 5073-CA90RA-DB-4M-ND |
Manufacturer | |
Manufacturer Product Number | CA90RA-DB-4M |
Description | CA USB 90RT A/90DN B DX 4M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 13.12' (4.00m) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Gray |
Length 13.12' (4.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA90LA-RB-4M | L-com | 0 | 5073-CA90LA-RB-4M-ND | 6,54000 € | Parametric Equivalent |
| CA90RA-90RB-4M | L-com | 0 | 5073-CA90RA-90RB-4M-ND | 5,94000 € | Parametric Equivalent |
| CA90RA-LB-4M | L-com | 0 | 5073-CA90RA-LB-4M-ND | 7,32000 € | Parametric Equivalent |
| CA90RA-UB-4M | L-com | 0 | 5073-CA90RA-UB-4M-ND | 18,99000 € | Parametric Equivalent |
| CAA-90DB-4M | L-com | 0 | 5073-CAA-90DB-4M-ND | 23,24000 € | Parametric Equivalent |







