Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90RA-DB-05M | |
|---|---|
DigiKey Part Number | 5073-CA90RA-DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA90RA-DB-05M |
Description | CA USB 90RT A/90DN B DX .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA45RA-45RB-05M | L-com | 0 | 5073-CA45RA-45RB-05M-ND | 8,24000 € | Parametric Equivalent |
| CA45RA-B-05M | L-com | 0 | 5073-CA45RA-B-05M-ND | 4,46000 € | Parametric Equivalent |
| CA90DA-90LB-05M | L-com | 0 | 5073-CA90DA-90LB-05M-ND | 28,18000 € | Parametric Equivalent |
| CA90DA-90RB-05M | L-com | 0 | 5073-CA90DA-90RB-05M-ND | 28,18000 € | Parametric Equivalent |
| CA90DA-90UB-05M | L-com | 0 | 5073-CA90DA-90UB-05M-ND | 26,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,25000 € | 20,25 € |
| Unit Price without VAT: | 20,25000 € |
|---|---|
| Unit Price with VAT: | 24,09750 € |












