
CA90RA-90RB-03M | |
|---|---|
DigiKey Part Number | 5073-CA90RA-90RB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA90RA-90RB-03M |
Description | CA USB 90RT A/90RT B DX .3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| 10 | 16,68200 € | 166,82 € |
| 25 | 15,63760 € | 390,94 € |
| 50 | 14,89120 € | 744,56 € |
| 100 | 14,18090 € | 1.418,09 € |
| 250 | 13,29388 € | 3.323,47 € |
| 500 | 12,66032 € | 6.330,16 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 23,35970 € |

