
CA90LA-DB-4M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-DB-4M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-DB-4M |
Description | CA USB 90LT A/90DN B DX 4M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male, Right Angle 13.12' (4.00m) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Gray |
Length 13.12' (4.00m) | Features Data Transfer and Charge |

