
CA90LA-DB-1M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-DB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-DB-1M |
Description | CA USB 90LT A/90DN B DX 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |

