
CA90LA-DB-075M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-DB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-DB-075M |
Description | CA USB 90LT A/90DN B DX .75M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male, Right Angle 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 2.46' (750.0mm) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

