
CA90LA-DB-05M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-DB-05M |
Description | CA USB 90LT A/90DN B DX .5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male, Down Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,87000 € | 29,87 € |
| 10 | 25,38600 € | 253,86 € |
| 25 | 23,79680 € | 594,92 € |
| 50 | 22,66200 € | 1.133,10 € |
| 100 | 21,58120 € | 2.158,12 € |
| 250 | 20,23172 € | 5.057,93 € |
| Unit Price without VAT: | 29,87000 € |
|---|---|
| Unit Price with VAT: | 35,54530 € |

