Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90LA-B-2M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-B-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-B-2M |
Description | CA USB 90LT A/STR B DX 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA90LA-90LB-2M | L-com | 0 | 5073-CA90LA-90LB-2M-ND | 16,11000 € | Parametric Equivalent |
| CA90LA-UB-2M | L-com | 0 | 5073-CA90LA-UB-2M-ND | 7,98000 € | Parametric Equivalent |
| CAA-45LB-2M | L-com | 0 | 5073-CAA-45LB-2M-ND | 4,39000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |




