
CA90LA-B-05M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-B-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-B-05M |
Description | CA USB 90LT A/STR B DX .5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,79500 € | 97,95 € |
| 25 | 9,18120 € | 229,53 € |
| 50 | 8,74300 € | 437,15 € |
| 100 | 8,32590 € | 832,59 € |
| 250 | 7,80488 € | 1.951,22 € |
| 500 | 7,43276 € | 3.716,38 € |
| 1.000 | 7,07841 € | 7.078,41 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

