
CA90LA-90LB-05M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-90LB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-90LB-05M |
Description | CA USB 90LT A/90LT B DX .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,41000 € | 18,41 € |
| 10 | 15,64800 € | 156,48 € |
| 25 | 14,66800 € | 366,70 € |
| 50 | 13,96800 € | 698,40 € |
| 100 | 13,30170 € | 1.330,17 € |
| 250 | 12,46964 € | 3.117,41 € |
| 500 | 11,87532 € | 5.937,66 € |
| Unit Price without VAT: | 18,41000 € |
|---|---|
| Unit Price with VAT: | 21,90790 € |

