
CA90LA-90LB-03M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-90LB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-90LB-03M |
Description | CA USB 90LT A/90LT B DX .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| 10 | 17,29500 € | 172,95 € |
| 25 | 16,21160 € | 405,29 € |
| 50 | 15,43800 € | 771,90 € |
| 100 | 14,70150 € | 1.470,15 € |
| 250 | 13,78196 € | 3.445,49 € |
| 500 | 13,12510 € | 6.562,55 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

