
CA805-05M | |
|---|---|
DigiKey Part Number | 5073-CA805-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA805-05M |
Description | CBL SCSI-2 HPDB50M/DB50M 0.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray 1.64' (500.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB50 |
Manufacturer L-com | Number of Positions 50 |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 113,24040 € |

