D-Sub Cable Assembly HPDB50 Gray 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA801-3M

DigiKey Part Number
5073-CA801-3M-ND
Manufacturer
Manufacturer Product Number
CA801-3M
Description
CBL SCSI-2 HPDB50M/M 3MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HPDB50 Gray 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HPDB50
Number of Positions
50
Length
9.84' (3.00m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1224,13000 €224,13 €
10190,53700 €1.905,37 €
25178,62440 €4.465,61 €
Manufacturers Standard Package
Unit Price without VAT:224,13000 €
Unit Price with VAT:266,71470 €