
CA4NMRSF030 | |
|---|---|
DigiKey Part Number | 5073-CA4NMRSF030-ND |
Manufacturer | |
Manufacturer Product Number | CA4NMRSF030 |
Description | COAX CBL RP-SMA TO N-TYPE 30' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 360.0" (9.1m) 30.0' |
Part Status Active | Cable Type LMR 400 |
Style RP-SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,67000 € | 83,67 € |
| Unit Price without VAT: | 83,67000 € |
|---|---|
| Unit Price with VAT: | 99,56730 € |

