
CA4NMRSF002 | |
|---|---|
DigiKey Part Number | 5073-CA4NMRSF002-ND |
Manufacturer | |
Manufacturer Product Number | CA4NMRSF002 |
Description | COAX CBL RP-SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,15000 € | 60,15 € |
| 10 | 51,12400 € | 511,24 € |
| 25 | 47,92520 € | 1.198,13 € |
| 50 | 45,63960 € | 2.281,98 € |
| 100 | 43,46430 € | 4.346,43 € |
| Unit Price without VAT: | 60,15000 € |
|---|---|
| Unit Price with VAT: | 71,57850 € |

