Cable Assembly Coaxial N-Type to N-Type LMR 400 1200.0" (30.5m) 100.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA4N100

DigiKey Part Number
5073-CA4N100-ND
Manufacturer
Manufacturer Product Number
CA4N100
Description
COAX CBL N-TYPE TO N-TYPE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 1200.0" (30.5m) 100.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
1200.0" (30.5m) 100.0'
Style
N-Type to N-Type
Cable Type
LMR 400
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 766
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,67000 €113,67 €
Manufacturers Standard Package
Unit Price without VAT:113,67000 €
Unit Price with VAT:135,26730 €