Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA45RA-B-2M | |
|---|---|
DigiKey Part Number | 5073-CA45RA-B-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA45RA-B-2M |
Description | CA USB 45RT A/STR B DX 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA90DA-90LB-2M | L-com | 0 | 5073-CA90DA-90LB-2M-ND | 6,07000 € | Parametric Equivalent |
| CA90DA-90RB-2M | L-com | 0 | 5073-CA90DA-90RB-2M-ND | 8,76000 € | Parametric Equivalent |
| CA90DA-90UB-2M | L-com | 0 | 5073-CA90DA-90UB-2M-ND | 6,64000 € | Parametric Equivalent |
| CA90LA-RB-2M | L-com | 0 | 5073-CA90LA-RB-2M-ND | 3,38000 € | Parametric Equivalent |
| CA90RA-90RB-2M | L-com | 0 | 5073-CA90RA-90RB-2M-ND | 18,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |











