Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA45LA-B-1M | |
|---|---|
DigiKey Part Number | 5073-CA45LA-B-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA45LA-B-1M |
Description | CA USB 45LT A/STR B DX 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA90LA-90LB-1M | L-com | 0 | 5073-CA90LA-90LB-1M-ND | 22,85000 € | Parametric Equivalent |
| CA90LA-B-1M | L-com | 20 | 5073-CA90LA-B-1M-ND | 15,27000 € | Parametric Equivalent |
| CA90LA-UB-1M | L-com | 0 | 5073-CA90LA-UB-1M-ND | 33,48000 € | Parametric Equivalent |
| CAA-45LB-1M | L-com | 0 | 5073-CAA-45LB-1M-ND | 5,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |





