Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA45LA-B-03M | |
|---|---|
DigiKey Part Number | 5073-CA45LA-B-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA45LA-B-03M |
Description | CA USB 45LT A/STR B DX 0.3M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA90LA-B-03M | L-com | 1 | 5073-CA90LA-B-03M-ND | 23,70000 € | Parametric Equivalent |
| CA90LA-UB-03M | L-com | 0 | 5073-CA90LA-UB-03M-ND | 26,04000 € | Parametric Equivalent |
| CAA-45LB-03M | L-com | 0 | 5073-CAA-45LB-03M-ND | 20,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |




