Cable Assembly Coaxial N-Type to N-Type 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3N020

DigiKey Part Number
5073-CA3N020-ND
Manufacturer
Manufacturer Product Number
CA3N020
Description
COAX CBL N-TYPE TO N-TYPE 20'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
N-Type Plug
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to N-Type
Length
240.0" (6.1m) 20.0'
1st Connector
N-Type Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,62000 €43,62 €
1037,07100 €370,71 €
2534,75120 €868,78 €
5033,09380 €1.654,69 €
10031,51590 €3.151,59 €
25029,54572 €7.386,43 €
Manufacturers Standard Package
Unit Price without VAT:43,62000 €
Unit Price with VAT:51,90780 €