
CA3A-90RB-05M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90RB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RB-05M |
Description | CA USB 3.0 STR A/90RR B 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 € | 57,91 € |
| 10 | 49,22400 € | 492,24 € |
| 25 | 46,14360 € | 1.153,59 € |
| 50 | 43,94320 € | 2.197,16 € |
| 100 | 41,84830 € | 4.184,83 € |
| Unit Price without VAT: | 57,91000 € |
|---|---|
| Unit Price with VAT: | 68,91290 € |

