
CA3A-90DB-05M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DB-05M |
Description | CA USB 3.0 STR A/90RD B 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Down Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 € | 54,11 € |
| 10 | 45,99800 € | 459,98 € |
| 25 | 43,12000 € | 1.078,00 € |
| 50 | 41,06360 € | 2.053,18 € |
| 100 | 39,10580 € | 3.910,58 € |
| Unit Price without VAT: | 54,11000 € |
|---|---|
| Unit Price with VAT: | 64,39090 € |

