
CA3A-90DB-03M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90DB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DB-03M |
Description | CA USB 3.0 STR A/90RD B 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,80000 € | 59,80 € |
| 10 | 50,82900 € | 508,29 € |
| 25 | 47,64880 € | 1.191,22 € |
| 50 | 45,37660 € | 2.268,83 € |
| 100 | 43,21360 € | 4.321,36 € |
| Unit Price without VAT: | 59,80000 € |
|---|---|
| Unit Price with VAT: | 71,16200 € |


