
CA3A-90DA-5M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90DA-5M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DA-5M |
Description | CA USB 3.0 STR A/90DN A 5M |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Blue |
Length 16.40' (5.00m) | Features Data Transfer and Charge |

