
CA2060MM-3M | |
|---|---|
DigiKey Part Number | 5073-CA2060MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA2060MM-3M |
Description | CASCSI-5 .8MMCN68M/HP68M 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 68 pos Male to VHDCI 68 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,34000 € | 321,34 € |
| Unit Price without VAT: | 321,34000 € |
|---|---|
| Unit Price with VAT: | 382,39460 € |

