CA2060MM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NI
In Stock: 2
Unit Price: 327,72000 €
Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2060MM-1M

DigiKey Part Number
5073-CA2060MM-1M-ND
Manufacturer
Manufacturer Product Number
CA2060MM-1M
Description
CASCSI-5 .8MMCN68M/HP68M 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
D-Sub 68 pos Male to VHDCI 68 pos Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1284,26000 €284,26 €
Manufacturers Standard Package
Unit Price without VAT:284,26000 €
Unit Price with VAT:338,26940 €