Cable Assembly HD50 Male to VHDCI 68 pos Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2051MM-1M

DigiKey Part Number
5073-CA2051MM-1M-ND
Manufacturer
Manufacturer Product Number
CA2051MM-1M
Description
CASCSI-5 .8MMCN68M/HP50M 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly HD50 Male to VHDCI 68 pos Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
HD50 Male to VHDCI 68 pos Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,25000 €50,25 €
Manufacturers Standard Package
Unit Price without VAT:50,25000 €
Unit Price with VAT:59,79750 €