
CA2051MM-05M | |
|---|---|
DigiKey Part Number | 5073-CA2051MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA2051MM-05M |
Description | CASCSI-5 .8MMCN68M/HP50M 0.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HD50 Male to VHDCI 68 pos Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type HD50 Male to VHDCI 68 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,84000 € | 140,84 € |
| Unit Price without VAT: | 140,84000 € |
|---|---|
| Unit Price with VAT: | 167,59960 € |

