
CA14214G-6 | |
|---|---|
DigiKey Part Number | 5073-CA14214G-6-ND |
Manufacturer | |
Manufacturer Product Number | CA14214G-6 |
Description | CA 1/4""/ 1/4"" AUDIO GRN-ID 6FT |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Green | |
Shielding | Shielded | |
Usage | - |

