
CA-WMNMA004 | |
|---|---|
DigiKey Part Number | 5073-CA-WMNMA004-ND |
Manufacturer | |
Manufacturer Product Number | CA-WMNMA004 |
Description | COAX CBL N-TYPE TO W-TYPE 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to W-Type LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector W-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to W-Type | Cable Type LMR 195 |
1st Connector N-Type Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,72000 € | 30,72 € |
| Unit Price without VAT: | 30,72000 € |
|---|---|
| Unit Price with VAT: | 36,55680 € |

