
CA-UFLNMQC20 | |
|---|---|
DigiKey Part Number | 5073-CA-UFLNMQC20-ND |
Manufacturer | |
Manufacturer Product Number | CA-UFLNMQC20 |
Description | COAX CBL U.FL TO N-TYPE 7.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to N-Type 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.874" (200.00mm) |
Style U.FL (UMCC) to N-Type | Cable Type 1.13mm OD Coaxial Cable |
1st Connector U.FL (UMCC) Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,70000 € | 48,70 € |
| Unit Price without VAT: | 48,70000 € |
|---|---|
| Unit Price with VAT: | 57,95300 € |


