
CA-UFLNBQC20 | |
|---|---|
DigiKey Part Number | 5073-CA-UFLNBQC20-ND |
Manufacturer | |
Manufacturer Product Number | CA-UFLNBQC20 |
Description | COAX CBL U.FL TO N-TYPE 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to N-Type 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to N-Type | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,23000 € | 45,23 € |
| 10 | 38,44900 € | 384,49 € |
| 25 | 36,04280 € | 901,07 € |
| 50 | 34,32400 € | 1.716,20 € |
| 100 | 32,68750 € | 3.268,75 € |
| 250 | 30,70264 € | 7.675,66 € |
| Unit Price without VAT: | 45,23000 € |
|---|---|
| Unit Price with VAT: | 53,82370 € |


