
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TRB Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TRB to TRB | Length 600.0" (15.2m) 50.0' |
1st Connector TRB Plug, Right Angle | Overall Impedance 78 Ohms |
1st Contact Gender Male | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,26000 € | 924,26 € |
| Unit Price without VAT: | 924,26000 € |
|---|---|
| Unit Price with VAT: | 1.099,86940 € |

