
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TRB Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TRB to TRB | Length 240.0" (6.1m) 20.0' |
1st Connector TRB Plug, Right Angle | Overall Impedance 78 Ohms |
1st Contact Gender Male | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,47000 € | 669,47 € |
| Unit Price without VAT: | 669,47000 € |
|---|---|
| Unit Price with VAT: | 796,66930 € |

