
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TRB Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TRB to TRB | Length 144.0" (3.7m) 12.0' |
1st Connector TRB Plug, Right Angle | Overall Impedance 78 Ohms |
1st Contact Gender Male | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,37000 € | 590,37 € |
| Unit Price without VAT: | 590,37000 € |
|---|---|
| Unit Price with VAT: | 702,54030 € |

