Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-TRBPR-PR001

DigiKey Part Number
5073-CA-TRBPR-PR001-ND
Manufacturer
Manufacturer Product Number
CA-TRBPR-PR001
Description
COAX CBL TRB TO TRB 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
TRB Plug, Right Angle
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
TRB to TRB
Length
12.00" (304.80mm)
1st Connector
TRB Plug, Right Angle
Overall Impedance
78 Ohms
1st Contact Gender
Male
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1570,13000 €570,13 €
Manufacturers Standard Package
Unit Price without VAT:570,13000 €
Unit Price with VAT:678,45470 €