
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TRB Plug |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TRB to TRB | Length 120.0" (3.0m) 10.0' |
1st Connector TRB Plug | Overall Impedance 78 Ohms |
1st Contact Gender Male | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,28000 € | 236,28 € |
| Unit Price without VAT: | 236,28000 € |
|---|---|
| Unit Price with VAT: | 281,17320 € |

