
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,93000 € | 42,93 € |
| 10 | 36,48700 € | 364,87 € |
| 25 | 34,20360 € | 855,09 € |
| 50 | 32,57220 € | 1.628,61 € |
| 100 | 31,01920 € | 3.101,92 € |
| 250 | 29,07988 € | 7.269,97 € |
| Unit Price without VAT: | 42,93000 € |
|---|---|
| Unit Price with VAT: | 51,08670 € |

