Cable Assembly Coaxial N-Type to TNC 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-TMNMA002

DigiKey Part Number
5073-CA-TMNMA002-ND
Manufacturer
Manufacturer Product Number
CA-TMNMA002
Description
COAX CBL N-TYPE TO TNC 24"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
TNC Plug
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to TNC
Length
24.00" (609.60mm)
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,76000 €38,76 €
1032,94900 €329,49 €
2530,88640 €772,16 €
5029,41340 €1.470,67 €
10028,01090 €2.801,09 €
25026,25952 €6.564,88 €
Manufacturers Standard Package
Unit Price without VAT:38,76000 €
Unit Price with VAT:46,12440 €