
CA-TMNFA020 | |
|---|---|
DigiKey Part Number | 5073-CA-TMNFA020-ND |
Manufacturer | |
Manufacturer Product Number | CA-TMNFA020 |
Description | COAX CBL N-TYPE TO TNC 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 240.0" (6.1m) 20.0' |
Part Status Active | Cable Type LMR 195 |
Style N-Type to TNC | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |

