Cable Assembly Coaxial N-Type to TNC 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-TMNFA002

DigiKey Part Number
5073-CA-TMNFA002-ND
Manufacturer
Manufacturer Product Number
CA-TMNFA002
Description
COAX CBL N-TYPE TO TNC 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
TNC Plug
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to TNC
Length
24.00" (609.60mm)
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
152,40000 €52,40 €
1044,54200 €445,42 €
2541,75520 €1.043,88 €
5039,76400 €1.988,20 €
10037,86810 €3.786,81 €
Manufacturers Standard Package
Unit Price without VAT:52,40000 €
Unit Price with VAT:62,35600 €