
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,55000 € | 49,55 € |
| 10 | 42,11900 € | 421,19 € |
| 25 | 39,48320 € | 987,08 € |
| 50 | 37,60040 € | 1.880,02 € |
| 100 | 35,80760 € | 3.580,76 € |
| 250 | 33,92160 € | 8.480,40 € |
| Unit Price without VAT: | 49,55000 € |
|---|---|
| Unit Price with VAT: | 58,96450 € |

