
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 33,52600 € | 335,26 € |
| 25 | 31,42760 € | 785,69 € |
| 50 | 29,92860 € | 1.496,43 € |
| 100 | 28,50150 € | 2.850,15 € |
| 250 | 26,71972 € | 6.679,93 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |

