Cable Assembly Coaxial SMB to SMB LMR 100 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-SBPSBJCN48

DigiKey Part Number
5073-CA-SBPSBJCN48-ND
Manufacturer
Manufacturer Product Number
CA-SBPSBJCN48
Description
COAX CABLE SMB TO SMB 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB LMR 100 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
LMR 100
Style
SMB to SMB
Cable Impedance
50 Ohms
1st Connector
SMB Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,22000 €41,22 €
Manufacturers Standard Package
Unit Price without VAT:41,22000 €
Unit Price with VAT:49,05180 €