
CA-SBPRSBPRCN48 | |
|---|---|
DigiKey Part Number | 5073-CA-SBPRSBPRCN48-ND |
Manufacturer | |
Manufacturer Product Number | CA-SBPRSBPRCN48 |
Description | COAX CABLE SMB TO SMB 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB LMR 100 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 € | 46,48 € |
| Unit Price without VAT: | 46,48000 € |
|---|---|
| Unit Price with VAT: | 55,31120 € |

