
CA-SBPRSBJCN48 | |
|---|---|
DigiKey Part Number | 5073-CA-SBPRSBJCN48-ND |
Manufacturer | |
Manufacturer Product Number | CA-SBPRSBJCN48 |
Description | COAX CABLE SMA TO SMB 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB LMR 100 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMB Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMA to SMB | Cable Type LMR 100 |
1st Connector SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,59000 € | 47,59 € |
| Unit Price without VAT: | 47,59000 € |
|---|---|
| Unit Price with VAT: | 56,63210 € |

