
CA-RTPRSPRCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-RTPRSPRCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-RTPRSPRCN19 |
Description | COAX CBL RP-SMA TO RP-TNC 19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-TNC LMR 100 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-TNC | |
1st Connector | RP-SMA Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.000" (482.60mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,30000 € | 42,30 € |
| Unit Price without VAT: | 42,30000 € |
|---|---|
| Unit Price with VAT: | 50,33700 € |

